Molex0439382104Carcaza de cables discretos de conector
Conn Housing PL 12Power POS 10mm Crimp ST Cable Mount Black Mini-Fit Sr™ Bag
Other Part Names : 439382104
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12Power | |
| 2 | |
| Crimp | |
| 10 | |
| Straight | |
| 50/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 22.27 | |
| 71.3 | |
| 37.1 | |
| 39.6 | |
| Mini-Fit Sr™ | |
| Cable Mount |
This 0439382104 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This PL connector has 12 PL contacts. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 10 mm. This device has a maximum current rating of 43 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0439382104 is housed in black polyester. This product is 71.3 mm long, 37.1 mm tall and 39.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

