Molex0439141103Carcaza de cables discretos de conector
Conn Housing F 10Power POS 10mm Crimp ST Cable Mount Black Mini-Fit Sr™ Bag
Other Part Names : 439141103
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 10Power | |
| 2 | |
| Crimp | |
| 10 | |
| Straight | |
| 50/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 17.063 | |
| 65.7 | |
| 34.4 | |
| Mini-Fit Sr™ | |
| Cable Mount |
This 0439141103 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 10 F contacts. This is a 2-row connector. It has a maximum voltage rating of 600 V. It has a female type gender. It has a straight body orientation. Its pitch is 10 mm. This device has a maximum current rating of 50 A/contact. 0439141103 is housed in black polyester. This product is 65.7 mm long and 34.4 mm. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

