Molex0438410005Telecomunicaciones y teléfono del conector
Conn RJ-11 F 12 POS 1.27mm Solder RA SMD 12 Terminal 2 Port Cat 3/Cat 4 T/R
Other Part Names : 438410005
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 12 | |
| 12 | |
| 2 | |
| 12 | |
| Cat 3/Cat 4 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| No | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Multiport | |
| 4.625 | |
| 31.5 | |
| 18.39 | |
| 11.8 | |
| Surface Mount |
This rj-11 0438410005 telephone and telecom connector from Molex is perfect for high-speed signals. This F connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. It has a right angle body orientation. It has a maximum voltage rating of 150 VAC. It has a female type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -40 to 70 °C. It uses the solder termination method. 0438410005 is housed in black polyamide. This product is 26.42 mm long, 11.8 mm tall and 16.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

