Littelfuse0437004.WRFusibles
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Data Modem|LCD Display|Scanners | |
| 3.2 X 1.63 X 0.82 | |
| 4 | |
| 32 | |
| 32 | |
| 35 | |
| 0.618(Typ) | |
| 1.024 | |
| 0.022 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.67 | |
| 3.12 | |
| 0.84 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0437004.WR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.618(Typ) W. Its maximum power dissipation is 0.618(Typ) W. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0437004.WR fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. Its fuse is made from ceramic. This product is 3.12 mm long, 0.84 mm tall and 1.67 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
