Littelfuse0437001.WRFusibles
Fuse Chip Fast Acting 1A 63V SMD Solder Pad 1206 Ceramic T/R CSA/UKCA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Data Modem|LCD Display|Scanners | |
| 3.12 X 1.67 X 0.84 | |
| 1 | |
| 63 | |
| 63 | |
| 63 | |
| 0.415(Typ) | |
| 0.106 | |
| 0.36 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.67 | |
| 3.12 | |
| 0.84 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0437001.WR fuse developed by Littelfuse. This device has a maximum power dissipation of 0.415(Typ) W. This device has a current rating of 1. Its maximum power dissipation is 0.415(Typ) W. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 0437001.WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.12 mm long, 0.84 mm tall and 1.67 mm deep. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

