Molex0436501224Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436501224
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 2.08 | |
| 43.65 | |
| 6.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Whether you have an AC or DC power entry module, this 0436501224 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 12 contacts that are made out of brass alloy and plated with bright tin over nickel. It has a maximum voltage rating of 600 V. It has a header type gender. It has a straight body orientation. Its pitch is 3 mm. This connector has a single port. 0436501224 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 43.65 mm long, 9.9 mm tall and 5.57 mm deep. Its 12 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

