Molex0436500510Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 436500510

Whether you have an AC or DC power entry module, this 0436500510 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. This device has a maximum current rating of 5 A/contact. 0436500510 is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its 5 terminals use the solder termination method. This product is 18.64 mm long, 5.57 mm tall and 9.9 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

Total en Stock: 2,432 piezas

Regional Inventory: 192

    Total$3.70Price for 1

    192 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1704+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Méjico
         
      • Price: $3.7003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1704+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Méjico
      • In Stock: 8 piezas
      • Price: $3.7003
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1704+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 184 piezas
      • Price: $3.6637
    • Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2251+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 2,240 piezas
      • Price: $1.1504

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.