Molex0436500327Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500327
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.598 | |
| 12.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| 3.18 | |
| Through Hole |
Use this 0436500327 power connector from Molex to connect a power supply to a circuit. This HDR connector's 3 contacts that are made out of brass alloy and plated with bright tin over nickel. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. It has a header type gender. 0436500327 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. Its 3 terminals use the solder termination method. This product is 12.65 mm long, 9.9 mm tall and 5.57 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

