Molex0436500320Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.688 | |
| 12.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0436500320 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. Its pitch is 3 mm. 0436500320 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. Its 3 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.65 mm long, 9.9 mm tall and 5.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

