Molex0431605302Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 2 POS 7.5mm Solder RA Side Entry Thru-Hole Tray

Other Part Names : 431605302

Easily connect a power supply to a circuit with this 0431605302 power connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. Its pitch is 7.49 mm. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. This device has a maximum current rating of 18 A/contact. 0431605302 is housed in nylon 4/6. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 75 °C. Its 4 terminals use the solder termination method. This product is 21.08 mm long, 13.38 mm tall and 19.79 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.4913
    1. 1+$1.4913
    2. 350+$1.4012
    3. 700+$1.3872
    4. 1050+$1.3733
    5. 2500+$1.3596
    6. 5000+$0.9040

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.