Molex0430451610Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430451610
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 2.402 | |
| 31.65 | |
| 15.4 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Surface Mount |
This wire to board 0430451610 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 28.15 mm long, 8.77 mm tall and 15.4 mm deep. 0430451610 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

