Molex0430451600Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451600
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.525 | |
| 28.15 | |
| 12.24 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (1.52/1.27)um |
| 3.18 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's wire to board 0430451600 header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of brass alloy and plated with tin over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0430451600 is housed in black liquid crystal polymer. This product is 28.15 mm long, 8.77 mm tall and 12.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

