Molex0430451029Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451029
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.448 | |
| 19.15 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| 3.18 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0430451029 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. This connector has a single port. Its pitch is 3 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 5 A/contact. 0430451029 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. Its 10 terminals use the solder termination method. This product is 19.15 mm long, 9.91 mm tall and 8.77 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

