Molex0430450821Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430450821
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.479 | |
| 16.15 | |
| 12.24 | |
| 8.8 | |
| Micro-Fit 3.0 | |
| Through Hole |
Think of Molex's wire to board 0430450821 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 contacts that are made out of brass alloy and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This product is 16.15 mm long, 8.77 mm tall and 12.2 mm deep. 0430450821 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

