Molex0430450820Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450820
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 1.45 | |
| 19.65 | |
| 11.2 | |
| 9.96 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Easily mount this wire to board 0430450820 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 19.65 mm long, 9.91 mm tall and 8.77 mm deep. 0430450820 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

