Molex0430310008Contacto del conector
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Other Part Names : 430310008
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 8.5 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.061 | |
| 12.4 | |
| 2.54 | |
| 2.29 | |
| Micro-Fit 3.0™ | |
| 20-24 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0430310008 connector contact from Molex will get you there. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 12.65 mm long, 2.29 mm tall and 2.54 mm deep. Its wire is 20-24 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

