Molex0428180212Carcaza de cables discretos de conector
Conn Housing M 2 POS 10mm Crimp ST Panel Mount Black Mini-Fit Sr™ Bag
Other Part Names : 428180212
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 2 | |
| 1 | |
| Crimp | |
| 10 | |
| Straight | |
| 50/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 5.243 | |
| 31.3 | |
| Mini-Fit Sr™ | |
| Panel Mount |
Molex brings you their latest 0428180212 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 2 M contacts. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a male type gender. This is a 1-row connector. Its pitch is 10 mm. This device has a maximum current rating of 50 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 31.3 mm long, 13.8 mm tall and 34.6 mm deep. 0428180212 is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

