| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Shielded |
| Core Material | Metal |
| Inductance (H) | 0.33u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 10.5(Typ) |
| Maximum Saturation Current (A) | 10 |
| Maximum DC Resistance (Ohm) | 0.0105 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 4.75 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 4.45 |
| Maximum Product Height (mm) | 2 |