Molex0417910840Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Use this wire to board 0417910840 connector from Molex when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 3.96 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. 0417910840 is housed in natural polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 39.47 mm long, 14.73 mm tall and 10.01 mm deep.

Import TariffMay apply to this part

3,029 piezas: Se puede enviar mañana

    Total$1.21Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      India
      • In Stock: 3,029 piezas
      • Price: $1.208

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.