Molex0417910837Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Easily mount this wire to board 0417910837 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 7 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 3.96 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. 0417910837 is housed in white polyester. This connector has an operating temperature of -40 to 80 °C. This product is 27.58 mm long, 14.73 mm tall and 10.01 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1800
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.3488
    1. 1+$1.3488
    2. 4000+$1.3231
    3. 10000+$1.3077
    4. 20000+$1.2891
    5. 50000+$1.2698

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.