Mill-Max0401-0-15-15-47-27-04-0Contacto del conector

Contact SKT 47 Size Press Fit ST Thru-Hole Bulk

Easily improve a secured connection with this specially engineered 0401-0-15-15-47-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 15.24 mm long and 1.93 mm. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 semanas
    • Price: $0.6899
    1. 1+$0.6899
    2. 2500+$0.4225
    3. 5000+$0.3535
    4. 10000+$0.3344
    5. 15000+$0.3232
    6. 25000+$0.3128
    7. 50000+$0.3041
    8. 100000+$0.2958

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.