Delta Electronics03DRCG5Filtros de suministro
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 250VAC | |
| Flange Mount | |
| Quick Connect | |
| 95.2 | |
| 84.8 | |
| 29.2 |
This 03DRCG5 power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. The 03DRCG5 power line filter has a quick connect termination style. This product is 95.2 mm long, 29.2 mm tall and 84.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

