Delta Electronics03DBAW5Filtros de suministro
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Unknown |
| 3 | |
| 250VAC | |
| Flange Mount | |
| Wire Lead | |
| -25 | |
| 100 | |
| 63.5 | |
| 19.5 |
This 03DBAW5 power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. The 03DBAW5 power line filter has a wire lead termination style. This product is 19.5 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
