Molex0399700108Bloques terminales del conector
Conn Eurostyle Block 8 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Other Part Names : 399700108
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 8 | |
| 10.16 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 60/Contact | |
| 300V | |
| 130 | |
| 76.888 | |
| 71.12 | |
| 19 | |
| 29.72 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
When you implement this eurostyle block 0399700108 PCB terminal block from Molex, you will get the best connections results for your circuit! It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 10.16 mm. This device has a maximum current rating of 60 A/contact. 0399700108 is housed in polyamide. It uses the solder termination method. Its wire is 6-18 AWG. This product is 71.12 mm long, 29.72 mm tall and 19 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

