Molex0395433002Bloques terminales del conector
Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Other Part Names : 395433002
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 3.26 | |
| 10 | |
| 10 | |
| 14.5 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Joining multiple circuits is easy with this eurostyle block 0395433002 PCB terminal block from Molex. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A/contact. This product is 10 mm long, 14.5 mm tall and 10 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-22 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

