Molex0395326004Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Eurostyle
Other Part Names : 395326004
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 1.66 | |
| 22.32 | |
| 12 | |
| 8.3 | |
| Eurostyle | |
| Through Hole |
This shrouded 0395326004 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 300 VDC|300VAC. It has a right angle body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A/contact. This product is 22.32 mm long, 8.3 mm tall and 12 mm deep. 0395326004 is housed in green polyamide 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

