Molex0395300012Bloques terminales del conector

Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 18A/Contact

Other Part Names : 395300012

Need to ensure strong connections between circuits? This eurostyle block 0395300012 PCB terminal block from Molex will do just that! This F connector's 12 contacts that are made out of phosphor bronze/steel and plated with tin over nickel/zinc. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 15 A/contact. 0395300012 is housed in polyamide 6/6. This product is 60.96 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 720
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.971
    1. 1+$3.971
    2. 1600+$3.749
    3. 4000+$3.682
    4. 8000+$3.571
    5. 20000+$3.453

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.