Molex0395111002Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle
Other Part Names : 395111002
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8/Contact | |
| 300VDC|300VAC | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 9.01 | |
| 6.9 | |
| 9.2 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0395111002 header connector. This HDR connector's 2 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 V. Its pitch is 3.81 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0395111002 is housed in black polyamide 6/6. This product is 9.01 mm long, 9.2 mm tall and 6.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

