Molex0395051003Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle
Other Part Names : 395051003
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 20.8 | |
| 6.9 | |
| 9.2 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
Molex brings you their shrouded 0395051003 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 3 contacts that are made out of brass and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 300 V. It has a header type gender. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A/contact. It uses the solder termination method. 0395051003 is housed in black polyamide 6/6. This product is 20.8 mm long, 9.35 mm tall and 6.9 mm deep. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

