Molex0395021014Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 14 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
Other Part Names : 395021014
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 50.39 | |
| 9.2 | |
| 6.9 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0395021014 header connector from Molex on your PCB today! This HDR connector's 14 contacts that are made out of brass and plated with tin. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0395021014 is housed in black polyamide 6/6. This product is 50.39 mm long, 6.9 mm tall and 9.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

