Molex0393570004Bloques terminales del conector
Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Other Part Names : 393570004
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 300V | |
| -30 | |
| 85 | |
| 2 | |
| 14 | |
| 7.29 | |
| 8.51 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this eurostyle block 0393570004 PCB terminal block from Molex. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 3.5 mm. This device has a maximum current rating of 17.5 A/contact. 0393570004 is housed in polyamide. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -30 to 85 °C. It uses the solder termination method. This product is 14 mm long, 8.51 mm tall and 7.29 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

