Molex0393570002Bloques terminales del conector
Conn Eurostyle Block 2 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 300V | |
| -30 | |
| 85 | |
| 1.24 | |
| 7 | |
| 7.29 | |
| 8.51 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
When you implement this eurostyle block 0393570002 PCB terminal block from Molex, you will get the best connections results for your circuit! It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 17.5 A/contact. 0393570002 is housed in polyamide. It uses the solder termination method. Its wire is 16-28 AWG. This product is 7 mm long, 8.51 mm tall and 7.29 mm deep. This quick disconnect terminal has an operating temperature of -30 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

