Other Part Names : 386907816
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 16 | |
| 8.26 | |
| 1 | |
| 16 | |
| Solder | |
| Straight | |
| 20 | |
| 300V | |
| 133.5 | |
| 15.2 | |
| 12.7 | |
| Black | |
| Through Hole |
This barrier strip 0386907816 PCB terminal block manufactured from Molex will connect wires together. Its pitch is 8.26 mm. It has a straight body orientation. This is a 1-row connector. 0386907816 is housed in polybutylene terephthalate. This product is 133.5 mm long, 12.7 mm tall and 15.2 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
