Un 50-75% de rebaja

Mill-Max0365-0-15-15-23-27-10-0Contacto del conector

Contact SKT 23 Size Press Fit ST Thru-Hole Bulk

Look no further! This 0365-0-15-15-23-27-10-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.66 mm long, 3.05 mm tall and 3.05 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method.

1 pieza: Se puede enviar en 2 días

    Total$0.75Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1646+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1 pieza
      • Price: $0.7479

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.