Molex0355070400Carcaza de cables discretos de conector
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Other Part Names : 355070400
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.206 | |
| 10.3 | |
| 6.3 | |
| 7.8 | |
| Sherlock™ | |
| Yes | |
| Cable Mount |
Think of Molex's 0355070400 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 4 F contacts. It has a maximum voltage rating of 125 V. It has a female type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. Its wire is 24-30 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. 0355070400 is housed in natural polyester. This product is 10.3 mm long, 6.3 mm tall and 7.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

