Littelfuse03540803ZXGYAccesorios del fusible
Fuse Block 20A 300V Screw Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 20 | |
| 300V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 44.45 | |
| 35.56 | |
| 13.97 | |
| Screw Mount |
When incorporating a fuse in a circuit you'll will need this fuse block 03540803ZXGY from Littelfuse so that it can operate according to requirement. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.63 mm long, 13.46 mm tall and 44.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

