Molex0351500204Carcaza de cables discretos de conector
Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Blue VersaBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 6.2 | |
| Straight | |
| -40 | |
| 120 | |
| Bag | |
| 1.946 | |
| 13.4 | |
| 28.9 | |
| VersaBlade™ | |
| Cable Mount |
Thanks to Molex's 0351500204 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This PL connector has 2 PL contacts. Its pitch is 6.2 mm. It has a straight body orientation. It has a plug type gender. This is a 1-row connector. This rectangle connector has an operating temperature of -30 to 105 °C. 0351500204 is housed in blue polyester. This product is 13.4 mm long, 8 mm tall and 28.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

