Littelfuse03453LS7HAccesorios del fusible
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.3 X 32 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 15.24 | |
| 44.45 | |
| Glass | |
| Panel Mount |
When incorporating a fuse in a circuit you'll will need this fuse holder 03453LS7H from Littelfuse so that it can operate according to requirement. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 44.45 mm tall with a diameter of 15.24 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

