| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8538.90.81.80 |
| Automotive | No |
| PPAP | No |
| Type | Fuse Holder |
| Fuse Type | 3AG|3AB |
| Fuse Size | 5 X 20 |
| Number of Poles | 1 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating | 600VAC|600VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Termination Style | Solder Lug |
| Body Material | Glass/Thermoplastic |
| Mounting | Panel Mount |
This 03450903H from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection.