Littelfuse03450611HAccesorios del fusible
Fuse Holder 20A 600VAC/600VDC Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.4 X 31.8 | |
| 20 | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 44.96 | |
| 12.45 | |
| 12.19 | |
| 12.19 | |
| Glass | |
| Panel Mount |
Often, this fuse holder 03450611H from Littelfuse is an essential additional feature when incorporating fuses into circuits. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 44.96 mm long, 12.19 mm tall and 12.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

