Littelfuse03450602HAccesorios del fusible
Fuse Holder 20A 600VAC/600VDC Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fuse Holder | |
| 6.4 X 31.8 | |
| 20 | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| Quick Connect | |
| Glass/Thermoplastic | |
| Panel Mount |
Don't overlook additional safety features with this fuse holder 03450602H from Littelfuse when implementing fuses into electrical circuits. The voltage rating is 250V@(CSA/UL/VDE). This device has a current rating of 16 A @ UL and 15@CSA|10@VDE. This part has an operating temperature range of -40 °C to 85 °C. This product is 44.96 mm long, 12.19 mm tall and 12.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

