Littelfuse03420028HAccesorios del fusible
Fuse Holder 20A 250VAC/250VDC Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 20 | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Quick Connect | |
| 20.23 | |
| 17.53 | |
| 43.18 | |
| 17.78 | |
| Thermoplastic | |
| Panel Mount |
Implement additional safety features for your fuse with this fuse holder 03420028H from Littelfuse. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 20.23 mm long, 43.18 mm tall and 17.53 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
