Molex0334720601Carcaza de cables discretos de conector
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton
Other Part Names : 334720601
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 22/Contact | |
| -40 | |
| 125 | |
| Carton | |
| 9.8 | |
| 24.71 | |
| 39.7 | |
| MX 150™ | |
| Cable Mount |
This 0334720601 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This RCP connector has 6 RCP contacts. This is a 2-row connector. It has a receptacle type gender. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 22 A/contact. 0334720601 is housed in black polystyrene alloy. This product is 71.26 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

