Mill-Max0334-0-15-01-34-27-10-0Contacto del conector
Contact SKT 34 Size Press Fit ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 5.23 | |
| 2.31 | |
| 34 | |
| Through Hole |
Prevent premature failure by installing this 0334-0-15-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 5.23 mm long and 2.31 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
