Littelfuse0324001.HXPFusibles

Fuse Cartridge Fast Acting 1A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/PSE/UL/cULus

Be protected by adding a miniature 0324001.HXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0324001.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

1,335 piezas: Se puede enviar mañana

    Total$0.55Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1842+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,335 piezas
      • Price: $0.5523

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.