Littelfuse0313.750MXPFusibles

Fuse Cartridge Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0313.750MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.75. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313.750MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

690 piezas: Se puede enviar mañana

    Total$1.55Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2515+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 690 piezas
      • Price: $1.5506

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.