Littelfuse0313.750HXPFusibles
Fuse Cartridge Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.75 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 7.16 | |
| 0.6215 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0313.750HXP fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0313.750HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

