PHOENIX CONTACT0311126Bloques terminales del conector

Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 41A

Connect test equipment together with other components by using this 0311126 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 500 V. 0311126 is housed in polyamide. This device has a maximum current rating of 50 A. This product is 99.5 mm long, 66.5 mm tall and 8.2 mm deep. It uses the screw termination method. Its wire is 8-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 semanas
    • Price: $22.44
    1. 1+$22.44

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.