Mill-Max0292-0-15-01-06-27-10-0Contacto del conector
Contact SKT 6 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.35 | |
| 2.36 | |
| 2.36 | |
| 6 | |
| Through Hole |
Need a strong connection for your wires? This 0292-0-15-01-06-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 6.35 mm long, 2.36 mm tall and 2.36 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

