Littelfuse0287015.PXCNFusibles
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 19.1 X 5.1 X 12.3 | |
| 15 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 340 | |
| 0.0048 | |
| Quick Connect | |
| 4.1 | |
| 2 | |
| -40 | |
| 105 | |
| 1.4 | |
| 12.3 | |
| 5.1 | |
| 19.1 | |
| 12.3 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0287015.PXCN fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -40 °C to 105 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 19.1 mm long, 12.3 mm tall and 5.1 mm deep. Its fuse is made from polyamide 66.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
